- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR125-1R5-R
DR125-1R5-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 1.478uH/1.5uH 20% 100KHz Ferrite 13.8A 0.0029Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 1.478uH/1.5uH 20% 100KHz Ferrite 13.8A 0.0029Ohm DCR T/R
Search Keywords: DR1251R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DR125-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
600 -
Inductance:1.478/1.5(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:13.8 A
-
Maximum DC Resistance:2.9(Typ) mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
600
$0.779
15,000 +
$0.578
Click for Quote
Log in
to unlock special pricing