help desk software
Image is representational - see mfr. specs

Inductor Power Shielded Drum Core 8.94uH/10uH 20% 100KHz Ferrite 4.5A 0.028Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Drum Core 8.94uH/10uH 20% 100KHz Ferrite 4.5A 0.028Ohm DCR T/R
Search Keywords: DR124100R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electrical / Coiltronics / Bussmann
  • Part No:
    DR124-100-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Inductance:
    10/8.94(Rated) uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Drum Core
  • Maximum DC Current:
    4.5 A
  • Maximum DC Resistance:
    28 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
750
21 Weeks can ship 4/16/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.749
15,000 +
$0.564
Click for Quote
Log in to unlock special pricing