- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR1040-3R8-R
Eaton Electrical / Coiltronics / Bussmann
DR1040-3R8-R
Inductor Power Shielded Drum Core 3.6uH/3.8uH 30% 100KHz Ferrite 5.5A 13mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Drum Core 3.6uH/3.8uH 30% 100KHz Ferrite 5.5A 13mOhm DCR T/R
Search Keywords: DR10403R8R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | DR1040-3R8-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Reel Pack:
|
850 |
| Inductance: | 3.6/3.8(Rated) uH |
| Type: | Power |
| Tolerance: | 30 % |
| Technology: | Drum Core |
| Maximum DC Current: | 5.5 A |
| Maximum DC Resistance: | 13 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |
Product Guides
+
Frequently Asked Questions
Is DR1040-3R8-R RoHS compliant?
Yes, DR1040-3R8-R is RoHS compliant.
What is the lead time for DR1040-3R8-R?
The standard lead time for DR1040-3R8-R is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
850
21 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
850
$0.96
1,700
$0.91
3,400
$0.86
15,300 +
$0.65
Click for Quote
Log in
to unlock special pricing