- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR1040-221-R
DR1040-221-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 216uH 30% 100KHz Ferrite 0.7A 0.64Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 216uH 30% 100KHz Ferrite 0.7A 0.64Ohm DCR T/R
Search Keywords: DR1040221R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DR1040-221-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
850 -
Inductance:216.2/220(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Drum Core
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:640 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
850
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
850
$0.822
15,300 +
$0.617
Click for Quote
Log in
to unlock special pricing