- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- DFJ-80
Fuse, Fast Acting, 80A, DFJ Series, 600V AC, 450V DC, 4-5/8" L x 1-1/8" dia
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, Fast Acting, 80A, DFJ Series, 600V AC, 450V DC, 4-5/8" L x 1-1/8" dia
Search Keywords: DFJ80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DFJ-80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$228.91
3
$225.81
5
$225.24
10
$224.32
20 +
$221.46
Click for Quote
Log in
to unlock special pricing