- Home ›
- All Products›
- DFJ-6
Electric Fuse Fast Blow 6A 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electric Fuse Fast Blow 6A 600VAC
Search Keywords: DFJ6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DFJ-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$88.93
5
$80.04
8
$70.03
10 +
$68.63
Click for Quote
Log in
to unlock special pricing