help desk software
Image is representational - see mfr. specs

Inductor Power Toroid 754.4uH/750uH 20% 100KHz Powdered Iron 1.8A 434mOhm DCR RDL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Toroid 754.4uH/750uH 20% 100KHz Powdered Iron 1.8A 434mOhm DCR RDL Bulk
Search Keywords: CTX750152R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electrical / Coiltronics / Bussmann
  • Part No:
    CTX750-1-52-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    77
  • Inductance:
    754.4(OCL)/750 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    28.2 mm
  • Tolerance:
    20 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    0.434 Ohm
  • Maximum DC Current:
    1.8 A
  • Protection Style:
    N/A
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
4
31 Weeks can ship 6/26/26
Backorder
Price (USD)
Qty
Unit Price
4
$7.58
25
$7.05
77
$6.70
100
$6.36
1,000
$6.04
5,000
$5.74
10,000
$5.45
15,000 +
$3.62
Click for Quote
Log in to unlock special pricing