help desk software
Image is representational - see mfr. specs

Inductor Power Toroid 505uH/500uH 20% 100KHz Powdered Iron 1.7A 0.361Ohm DCR RDL Bulk

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BULK Упаковка
Certificate of Compliance Guarantee
Описание +
Inductor Power Toroid 505uH/500uH 20% 100KHz Powdered Iron 1.7A 0.361Ohm DCR RDL Bulk
Search Keywords: CTX500152LPR
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Eaton Electrical / Coiltronics / Bussmann
  • Артикул / №:
    CTX500-1-52LP-R
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Inductance:
    505/500(Rated) uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    21.2 mm
  • Tolerance:
    20 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    361 mOhm
  • Maximum DC Current:
    1.7 A
  • Protection Style:
    N/A
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
5
17 Weeks Можно отправить 19/3/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5
$5.910
25
$3.418
64
$3.247
15 000 +
$2.195
Click for Quote
Авторизоваться чтобы разблокировать специальные цены