help desk software
Image is representational - see mfr. specs

Inductor Power Toroid 250.9uH/250uH 20% 100KHz Powdered Iron 1.9A 0.221Ohm DCR RDL Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BULK Paketleme
Certificate of Compliance Guarantee
tanım +
Inductor Power Toroid 250.9uH/250uH 20% 100KHz Powdered Iron 1.9A 0.221Ohm DCR RDL Bulk
Search Keywords: CTX250152R
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Eaton Electrical / Coiltronics / Bussmann
  • Parça Numarası:
    CTX250-1-52-R
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Inductance:
    250.9/250(Rated) uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    18.8 mm
  • Tolerance:
    20 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    221 mOhm
  • Maximum DC Current:
    1.9 A
  • Protection Style:
    N/A
  • Packaging:
    Bulk
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
MİN SİPARİŞ:
10
19 Weeks Gemi olabilir 4.1.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
10
$3.75
25
$3.49
100
$3.32
120
$3.15
1.000
$2.99
5.000
$2.84
10.000
$2.70
15.000 +
$2.01
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için