help desk software
Image is representational - see mfr. specs

Inductor Power Toroid 20.22uH/20uH 20% 100KHz Powdered Iron 1.8A 82.9mOhm DCR Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Toroid 20.22uH/20uH 20% 100KHz Powdered Iron 1.8A 82.9mOhm DCR Pin Bulk
Search Keywords: CTX20152MR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electrical / Coiltronics / Bussmann
  • Part No:
    CTX20-1-52M-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    510
  • Inductance:
    20.22(OCL)/20 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    6.5 mm
  • Tolerance:
    20 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    82.9 mOhm
  • Maximum DC Current:
    1.8 A
  • Protection Style:
    N/A
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
31 Weeks can ship 6/25/26
Backorder
Price (USD)
Qty
Unit Price
128
$3.49
255
$2.62
383
$2.44
510 +
$2.39
Click for Quote
Log in to unlock special pricing