- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- CTX16-17769-R
CTX16-17769-R
Eaton Electrical / Coiltronics / Bussmann
Inductor PFC Boost Toroid 340uH Powdered Iron 5.3A Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor PFC Boost Toroid 340uH Powdered Iron 5.3A Pin
Search Keywords: CTX1617769R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CTX16-17769-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2
$18.81
25
$10.34
5,000
$7.08
25,000
$6.13
100,000 +
$5.40
Click for Quote
Log in
to unlock special pricing