- Home ›
- All Products›
- CTX06-14621
CTX06-14621
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Wirewound 33uH 260KHz 7.7A 0.0141Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 33uH 260KHz 7.7A 0.0141Ohm DCR
Search Keywords: CTX0614621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CTX06-14621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$7.89
5
$7.50
90
$7.21
200
$6.91
500
$6.64
2,000 +
$6.37
Click for Quote
Log in
to unlock special pricing