- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT3-4-R
Common Mode Chokes Dual 1300uH 10kHz 4A 0.032Ohm DCR Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 1300uH 10kHz 4A 0.032Ohm DCR Thru-Hole Bulk
Search Keywords: CMT34R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CMT3-4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Configuration:Dual
-
Family:CMT
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$35.26
10
$12.13
25
$11.52
50
$10.95
100
$10.40
250
$9.88
500 +
$9.38
Click for Quote
Log in
to unlock special pricing