- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMS3-7-R
Common Mode Chokes Dual 258uH 100kHz 2.45A 0.027Ohm DCR SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 258uH 100kHz 2.45A 0.027Ohm DCR SMD T/R
Search Keywords: CMS37R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CMS3-7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
600 -
Dimension:13.97 x 13.97 x 6 mm
-
Attenuation:N/A
-
Configuration:Dual
-
Family:CMS
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
600
$2.662
15,000 +
$1.987
Click for Quote
Log in
to unlock special pricing