help desk software
Image is representational - see mfr. specs

Common Mode Chokes Dual 915uH 100kHz 670mA 330mOhm DCR SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 915uH 100kHz 670mA 330mOhm DCR SMD T/R
Search Keywords: CMS212R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electrical / Coiltronics / Bussmann
  • Part No:
    CMS2-12-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Configuration:
    Dual
  • Impedance:
    N/A
  • Dimension:
    11.43 x 11.43 x 6 mm
  • Family:
    CMS
  • Attenuation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
800
24 Weeks can ship 5/8/26
Backorder
Price (USD)
Qty
Unit Price
800
$2.04
1,600
$1.94
3,200
$1.84
15,200 +
$1.36
Click for Quote
Log in to unlock special pricing