- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CM30CF
Fuse-holder - Low Voltage - 1 Pole - 30 A - AC 660 V - HRCII-C - CSA - 35 mm DIN-Rail or Single Screw Mounting - CSA C22.2 NO. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse-holder - Low Voltage - 1 Pole - 30 A - AC 660 V - HRCII-C - CSA - 35 mm DIN-Rail or Single Screw Mounting - CSA C22.2 NO.39 - Black.
Search Keywords: CM30CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CM30CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$281.37
5
$247.32
10
$246.06
20
$245.44
50
$244.83
100 +
$244.22
Click for Quote
Log in
to unlock special pricing