- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CHM3DU
30A Rail Mount Fuse Holder For 10 x 38mm Fuse, 690 V AC, CHM Serise | Bussmann by Eaton CHM3DU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
30A Rail Mount Fuse Holder For 10 x 38mm Fuse, 690 V AC, CHM Serise | Bussmann by Eaton CHM3DU
Search Keywords: CHM3DU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CHM3DU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CHM3DU RoHS compliant?
Yes, CHM3DU is RoHS compliant.
What is the lead time for CHM3DU?
The standard lead time for CHM3DU is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
4
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
4
$132.54
8
$124.96
12
$121.88
20
$120.08
52
$118.30
100 +
$116.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT