- Home ›
- All Products›
- CGL-6
FUSE CARTRIDGE 6A 600VAC/250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 6A 600VAC/250VDC
Search Keywords: CGL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CGL-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$106.81
5
$102.68
10
$100.49
20
$98.47
50
$97.22
100 +
$96.62
Click for Quote
Log in
to unlock special pricing