- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CGL-30
Fuse Cartridge - 30A - 600 VAC - 250 VDC - Motor Protection, Transformer Protection - Class C - Cylindrical, Blade Terminal (B ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge - 30A - 600 VAC - 250 VDC - Motor Protection, Transformer Protection - Class C - Cylindrical, Blade Terminal (Bolt) - Bolt Mount.
Search Keywords: CGL30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CGL-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$97.06
5
$93.97
10
$92.64
20
$91.31
50
$89.55
100 +
$88.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT