- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CGL-20
The CGL-20 is a 20A, 600V AC / 250V DC current-limiting, HRCII-C Class C fuse designed for circuit protection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CGL-20 is a 20A, 600V AC / 250V DC current-limiting, HRCII-C Class C fuse designed for circuit protection.
Search Keywords: CGL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CGL-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$94.61
5
$90.95
10
$89.01
20
$87.22
50
$86.11
100 +
$85.58
Click for Quote
Log in
to unlock special pricing