- Home ›
- All Products›
- CGL-100
FUSE CRTRDGE 100A 600VAC CYLINDR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 100A 600VAC CYLINDR
Search Keywords: CGL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CGL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$240.35
3
$239.75
4
$239.15
5 +
$234.37
Click for Quote
Log in
to unlock special pricing