- Home ›
- All Products›
- CGL-10
FUSE CARTRIDGE 10A 600VAC/250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 10A 600VAC/250VDC
Search Keywords: CGL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CGL-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
3
$138.73
5
$124.86
8
$109.25
10 +
$107.07
Click for Quote
Log in
to unlock special pricing