- Home ›
- All Products›
- CBC-25HB
CIR BRKR 25A AUTO RESET
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CIR BRKR 25A AUTO RESET
Search Keywords: CBC25HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CBC-25HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is CBC-25HB RoHS compliant?
Yes, CBC-25HB is RoHS compliant.
What is the lead time for CBC-25HB?
The standard lead time for CBC-25HB is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$18.414
10
$16.740
30
$16.480
50
$16.240
100
$15.810
250
$15.610
500
$15.510
1,000 +
$15.320
Click for Quote
Log in
to unlock special pricing