- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CBC-15HB
Circuit Breaker Automotive 1Pole 15A 14VDC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Automotive 1Pole 15A 14VDC Automotive
Search Keywords: CBC15HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CBC-15HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$14.55
30
$14.33
50
$14.12
100
$13.74
250
$13.57
500
$13.48
1,000 +
$13.32
Click for Quote
Log in
to unlock special pricing