- Home ›
- All Products›
- CBC-15
CIR BRKR 15A AUTO RESET
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CIR BRKR 15A AUTO RESET
Search Keywords: CBC15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CBC-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$15.466
10
$14.060
30
$13.850
50
$13.650
100
$13.280
250
$13.110
500
$13.030
1,000 +
$12.880
Click for Quote
Log in
to unlock special pricing