- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- C22G80
CYLINDRICAL FUSE 22 x 58 80A GG 500V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 22 x 58 80A GG 500V AC
Search Keywords: C22G80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C22G80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$63.30
5
$61.30
10
$60.44
20
$59.58
50
$58.45
100 +
$57.59
Click for Quote
Log in
to unlock special pricing