- Home ›
- All Products›
- C14M40
CYLINDRICAL FUSE 14 x 51 40A AM 500V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 14 x 51 40A AM 500V AC
Search Keywords: C14M40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14M40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$41.78
5
$39.38
10
$38.78
30
$37.95
50
$37.19
100
$36.72
250 +
$36.49
Click for Quote
Log in
to unlock special pricing