- Home ›
- All Products›
- C14G16
CYLINDRICAL FUSE 14 x 51 16A GG 690V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 14 x 51 16A GG 690V AC
Search Keywords: C14G16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14G16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$79.17
5
$59.08
10
$45.28
30
$42.89
50
$42.79
100
$41.33
250 +
$41.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT