- Home ›
- All Products›
- C10M25
CYLINDRICAL FUSE 10 x 38 25A AM 400V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 10 x 38 25A AM 400V AC
Search Keywords: C10M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C10M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$26.85
30
$25.29
50
$24.93
100
$23.90
250
$23.27
500
$22.96
1,000 +
$22.37
Click for Quote
Log in
to unlock special pricing