- Home ›
- All Products›
- C10M20
CYLINDRICAL FUSE 10 x 38 20A AM 400V AC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CYLINDRICAL FUSE 10 x 38 20A AM 400V AC
Search Keywords: C10M20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C10M20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is C10M20 RoHS compliant?
Yes, C10M20 is RoHS compliant.
What is the lead time for C10M20?
The standard lead time for C10M20 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$36.267
10
$32.970
30
$30.460
50
$26.510
100
$24.550
250
$23.250
500
$23.200
1,000 +
$23.140
Click for Quote
Log in
to unlock special pricing