- Home ›
- All Products›
- C10G10
CYLINDRICAL FUSE 10 x 38 10A GG 500V AC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | C10G10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |