- Home ›
- All Products›
- BPVM-1S
Modular Photovoltaic Ferrule Fuse Block 1000VDC 1 Pole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Modular Photovoltaic Ferrule Fuse Block 1000VDC 1 Pole 30A
Search Keywords: BPVM1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BPVM-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.21
100
$1.15
498
$1.10
995
$1.06
4,975
$1.01
14,925 +
$0.97
Click for Quote
Log in
to unlock special pricing