- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HPG
Fuse Holder - For 5AG, 13/32" x 1-1/2" (Midget) Fuses - 30A - 600V - Quick Connect 0.250" (6.3mm) - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - For 5AG, 13/32" x 1-1/2" (Midget) Fuses - 30A - 600V - Quick Connect 0.250" (6.3mm) - Panel Mount.
Search Keywords: BKHPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/HPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
995
Ships today, if you order in
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$30.69
5
$29.67
10
$29.22
25
$28.64
50
$28.20
100
$27.76
250 +
$27.17
Click for Quote
Log in
to unlock special pricing