- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HPF-RR
Fuse Holder - 30 A - 600 V - Class CC - Loadside: Aluminum Crimp #1-2 Straded - Lineside: Aluminum Crimp #1-2 str - Panel Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - 30 A - 600 V - Class CC - Loadside: Aluminum Crimp #1-2 Straded - Lineside: Aluminum Crimp #1-2 str - Panel Mount - Bulk Pack.
Search Keywords: BKHPFRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/HPF-RR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$67.01
5
$31.72
10
$31.41
25
$31.10
50
$31.02
100
$30.95
250 +
$30.87
Click for Quote
Log in
to unlock special pricing