- Home ›
- All Products›
- BK/HLS-01-SL
BK/HLS-01-SL
Eaton Electrical / Coiltronics / Bussmann
Fuse Holder 15A 60VDC Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 15A 60VDC Pin Through Hole
Search Keywords: BKHLS01SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/HLS-01-SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
360
can ship 7/13/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$15.45
25
$15.42
50
$15.38
100
$15.34
150
$15.30
300
$8.10
450
$5.70
600 +
$5.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT