- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HLR
Fuse Holder - For Use With GLR, GMF, GRF - 1 Circuit - 12 A - 300 V - Wire Leads - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - For Use With GLR, GMF, GRF - 1 Circuit - 12 A - 300 V - Wire Leads - Panel Mount.
Search Keywords: BKHLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/HLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$10.69
25
$10.15
50
$9.85
100
$9.80
250
$9.55
500
$9.28
1,000 +
$6.88
Click for Quote
Log in
to unlock special pricing