- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HHX
Fuse Holder - Maxi (ATX) - 1 Circuit - 1.161" L x 0.374" W (29.5mm x 9.5mm) Fuse Size - 48 A - 32 V - Wire Leads - Free Hangin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - Maxi (ATX) - 1 Circuit - 1.161" L x 0.374" W (29.5mm x 9.5mm) Fuse Size - 48 A - 32 V - Wire Leads - Free Hanging (In-Line).
Search Keywords: BKHHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/HHX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$52.89
5
$45.12
10
$41.24
25
$40.74
50
$40.64
100
$40.54
300 +
$40.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT