- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HHL-R
FUSE HLDR BLADE 32V 16A IN LINE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE HLDR BLADE 32V 16A IN LINE
Search Keywords: BKHHLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/HHL-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,370
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.82
25
$6.71
100
$5.55
250
$4.98
500
$4.59
1,000
$4.22
3,000
$4.21
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT