- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HHD
FUSE HLDR BLADE 32V 24A IN LINE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE HLDR BLADE 32V 24A IN LINE
Search Keywords: BKHHD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/HHD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is BK/HHD RoHS compliant?
Yes, BK/HHD is RoHS compliant.
What is the lead time for BK/HHD?
The standard lead time for BK/HHD is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
721
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$7.97
25
$7.57
50
$7.40
100
$7.29
300
$7.09
500
$7.00
1,000 +
$6.96
Click for Quote
Log in
to unlock special pricing