- Home ›
- All Products›
- BK/GMT-3-1/2A
BK/GMT-3-1/2A
Eaton Electrical / Coiltronics / Bussmann
Specialty Fuses 125VAC/60VDC 3.5A White/Blue
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses 125VAC/60VDC 3.5A White/Blue
Search Keywords: BKGMT312A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/GMT-3-1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$11.99
25
$11.39
50
$11.13
100
$10.89
300 +
$10.54
Click for Quote
Log in
to unlock special pricing