- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMT-1-1/3A
Eaton Electrical / Coiltronics / Bussmann
BK/GMT-1-1/3A
Specialty Fuses 125VAC/60VDC 1.3A White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Specialty Fuses 125VAC/60VDC 1.3A White
Search Keywords: BKGMT113A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/GMT-1-1/3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is BK/GMT-1-1/3A RoHS compliant?
Yes, BK/GMT-1-1/3A is RoHS compliant.
What is the lead time for BK/GMT-1-1/3A?
The standard lead time for BK/GMT-1-1/3A is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$27.70
10
$27.63
25
$27.56
50
$16.96
75
$13.43
100 +
$13.16
Click for Quote
Log in
to unlock special pricing