- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMT-1-1/2A
BK/GMT-1-1/2A
Eaton Electrical / Coiltronics / Bussmann
FUSE INDICATING 1.5A 125VAC/60DC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE INDICATING 1.5A 125VAC/60DC
Search Keywords: BKGMT112A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/GMT-1-1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
805
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$12.30
25
$11.69
50
$11.42
100
$11.18
300 +
$10.81
Click for Quote
Log in
to unlock special pricing