- Home ›
- All Products›
- BK/ATM-30
Automotive Fuses 30A 32Vdc 1kA IR Green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Fuses 30A 32Vdc 1kA IR Green
Search Keywords: BKATM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/ATM-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$1.785
250
$1.241
500
$1.220
1,000
$1.141
2,500
$1.138
5,000
$0.941
7,500
$0.939
10,000 +
$0.936
Click for Quote
Log in
to unlock special pricing