- Home ›
- All Products›
- BK/ATM-3
Electric Fuse Fast Blow 3A 32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electric Fuse Fast Blow 3A 32VDC
Search Keywords: BKATM3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/ATM-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.650
250
$1.341
500
$1.281
1,000
$1.077
2,500
$1.033
5,000
$0.965
7,500
$0.953
10,000 +
$0.900
Click for Quote
Log in
to unlock special pricing