- Home ›
- All Products›
- BK/ATC-4
Automotive Fuses 4A 32Vdc 1kA IR Pink
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Automotive Fuses 4A 32Vdc 1kA IR Pink
Search Keywords: BKATC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/ATC-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is BK/ATC-4 RoHS compliant?
Yes, BK/ATC-4 is RoHS compliant.
What is the lead time for BK/ATC-4?
The standard lead time for BK/ATC-4 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.54
250
$1.49
500
$1.42
1,000
$1.36
2,500
$1.30
5,000
$1.27
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing