- Home ›
- All Products›
- BH-0111
FUSE BLOK BLT DWN 700V 100A CHAS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLOK BLT DWN 700V 100A CHAS
Search Keywords: BH0111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BH-0111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$190.39
5
$187.81
10
$186.58
20
$184.20
50
$183.06
100 +
$180.87
Click for Quote
Log in
to unlock special pricing