- Home ›
- All Products›
- BFW-6
Fuse Wire - 98.5% Pb/1.5% Sb - 5A - 1.07mm (0.042in) Dia - 149ft (1lb) Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Wire - 98.5% Pb/1.5% Sb - 5A - 1.07mm (0.042in) Dia - 149ft (1lb) Spool
Search Keywords: BFW6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | BFW-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7806000300 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is BFW-6 RoHS compliant?
Yes, BFW-6 is RoHS compliant.
What is the lead time for BFW-6?
The standard lead time for BFW-6 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$620.74
3
$588.07
5 +
$569.84
Click for Quote
Log in
to unlock special pricing