- Home ›
- All Products›
- BFW-50
Fuse Wire - 98.5% Pb/1.5% Sb - 50A - 3.48mm (0.137in) Dia - 14ft (1lb) Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Wire - 98.5% Pb/1.5% Sb - 50A - 3.48mm (0.137in) Dia - 14ft (1lb) Spool
Search Keywords: BFW50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BFW-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7806000300
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$261.40
3
$254.14
5
$253.50
10
$250.66
20 +
$243.97
Click for Quote
Log in
to unlock special pricing