- Home ›
- All Products›
- BFW-40
Fuse Wire - 98.5% Pb/1.5% Sb - 40A - 3.10mm (0.122in) Dia - 17.7ft (1lb) Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Wire - 98.5% Pb/1.5% Sb - 40A - 3.10mm (0.122in) Dia - 17.7ft (1lb) Spool
Search Keywords: BFW40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BFW-40
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:7806000300
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BFW-40 RoHS compliant?
Yes, BFW-40 is RoHS compliant.
What is the lead time for BFW-40?
The standard lead time for BFW-40 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Spools
Can Ship immediately
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$409.88
3
$388.31
5
$387.33
10
$386.37
20 +
$385.40
Click for Quote
Log in
to unlock special pricing