- Home ›
- All Products›
- BFW-30
Fuse Wire - 98.5% Pb/1.5% Sb - 30A - 2.62mm (0.103in) Dia - 25ft (1lb) Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Wire - 98.5% Pb/1.5% Sb - 30A - 2.62mm (0.103in) Dia - 25ft (1lb) Spool
Search Keywords: BFW30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BFW-30
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:7806000300
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BFW-30 RoHS compliant?
Yes, BFW-30 is RoHS compliant.
What is the lead time for BFW-30?
The standard lead time for BFW-30 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Spools
Ships today, if you order in
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$214.35
3
$211.44
5
$210.91
10
$210.05
20 +
$207.38
Click for Quote
Log in
to unlock special pricing